MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- RS Stock No.:
- 337-834
- Mfr. Part No.:
- MPM3632CGQV-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €7.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.904 | €14.52 | - |
| 50 - 95 | €2.756 | €13.78 | €7.40 |
| 100 + | €2.556 | €12.78 | €34.80 |
*price indicative
- RS Stock No.:
- 337-834
- Mfr. Part No.:
- MPM3632CGQV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4V | ||
The MPS International Ltd Step down regulator module integrated with a synchronous, rectifying power MOSFET, inductor, and three capacitors. Its offers a very Compact solution that requires only input and output capacitors to achieve 3A of continuous output current with excellent load and line regulation over a wide input range.
3A continuous output current
Forced CCM for low output ripple
Power good indicator
Hiccup over current protection
Output over voltage protection
Thermal shutdown
Fast transient response
Related links
- MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
