MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
- RS Stock No.:
- 337-824
- Mfr. Part No.:
- MPM3620AGQV-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,175.50
(exc. VAT)
€1,446.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.351 | €1,175.50 |
*price indicative
- RS Stock No.:
- 337-824
- Mfr. Part No.:
- MPM3620AGQV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
The MPS International Ltd Synchronous rectified step down module converter with an integrated inductor, two capacitors, and power MOSFETs. It offers a Compact solution that requires only 5 external components to achieve a 2 A continuous output current with excellent load and line regulation over a wide input supply range. Also, it provides fast load transient response. Full protection features include over current protection (OCP) and thermal shutdown.
Integrated inductor
Integrated VCC and bootstrap capacitors
Power save mode at light load
Power good indicator
Over current protection and hiccup
Thermal shutdown
Output adjustable from 0.8V
Related links
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MP9473GL-P, Converter 36V QFN-20 20-Pin
- MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
