MPS MPM3833CGRH-P, Controller 6V QFN-18 10-Pin
- RS Stock No.:
- 337-868
- Mfr. Part No.:
- MPM3833CGRH-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€778.50
(exc. VAT)
€957.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.557 | €778.50 |
*price indicative
- RS Stock No.:
- 337-868
- Mfr. Part No.:
- MPM3833CGRH-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Controller | |
| Package Type | QFN-18 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.75V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Controller | ||
Package Type QFN-18 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.75V | ||
The MPS International Ltd Step down module converter with built in power MOSFETs and inductor. Its achieves 3A of continuous output current from a 2.75V to 6V input voltage with excellent load and line regulation. Its works in forced continuous conduction mode (CCM) and has a voltage ripple under 10mV with one output capacitor, making it suitable for optical modules, FGPA, ASIC, and other applications requiring low ripple noise. The output voltage can be regulated as low as 0.6V. Only FB resistors, input capacitors, and output capacitors are needed to complete the design.
Adjustable output from 0.6V
Low radiated emissions complies with EN55022 class B standard
Up to 3A continuous output current
100% duty cycle in dropout mode
Forced continuous conduction mode
Enable and power good for power sequencing
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Only four external components needed
Related links
- MPS MPM3833CGRH-P, Controller 6V QFN-18 10-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
