MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- RS Stock No.:
- 337-842
- Mfr. Part No.:
- MPM3808CGLE-08-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,092.00
(exc. VAT)
€1,343.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.184 | €1,092.00 |
*price indicative
- RS Stock No.:
- 337-842
- Mfr. Part No.:
- MPM3808CGLE-08-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-15 | |
| Mount Type | Surface | |
| Pin Count | 15 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-15 | ||
Mount Type Surface | ||
Pin Count 15 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
The MPS International Ltd Synchronous Step Down Module is an easy to use, fully integrated, synchronous step down power module with a built in inductor and MOSFET switches. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation.
Enable for power sequencing
Power good
100% duty cycle
External soft start control
Output discharge
Output over voltage protection
Short circuit protection with hiccup mode
Available in a wettable flank package
Related links
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
