Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
- RS Stock No.:
- 352-111
- Mfr. Part No.:
- MIC5528-3.3YMT-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 200 more to save €2.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.192 | €3.84 | - |
| 200 - 480 | €0.182 | €3.64 | €2.00 |
| 500 - 980 | €0.169 | €3.38 | €11.50 |
| 1000 - 1980 | €0.156 | €3.12 | €36.00 |
| 2000 + | €0.151 | €3.02 | €82.00 |
*price indicative
- RS Stock No.:
- 352-111
- Mfr. Part No.:
- MIC5528-3.3YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LOD Voltage Regulator | |
| Package Type | UDFN | |
| Quiescent Current | 38μA | |
| Pin Count | 6 | |
| Length | 1.2mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5528 | |
| Height | 600μm | |
| Width | 1.2mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LOD Voltage Regulator | ||
Package Type UDFN | ||
Quiescent Current 38μA | ||
Pin Count 6 | ||
Length 1.2mm | ||
Standards/Approvals RoHS | ||
Series MIC5528 | ||
Height 600μm | ||
Width 1.2mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip low-power μCap low dropout regulator designed for optimal performance in a very-small footprint. It is capable of sourcing up to 500mA of output current while only drawing 38μA of operating current. This high-performance LDO is a μCap design in a thermally enhanced 1.2mm x 1.2mm extra thin (0.4mm ht.) DFN package. It operates with small ceramic output capacitor for stability, thereby reducing required board space.
Auto discharge and internal enable pulldown
Thermal-shutdown and current-limit protection
6-pin 1.2mm x 1.2mm extra thin DFN package
6-pin 1.2mm x 1.2mm thin DFN package
Related links
- Microchip MIC5318-3.3YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-1.8YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-3.0YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5205-5.0YM5-TR, LOD Voltage Regulator 455 mW 16V SOT-223 5-Pin
- Microchip MIC5317-3.3YMT-TZ, Voltage Regulator 6V UDFN 5-Pin
- Microchip MIC5353-3.3YMT-TR, Voltage Regulator 6V MLF 6-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
