Microchip MIC5205-5.0YM5-TR, LOD Voltage Regulator 455 mW 16V SOT-223 5-Pin
- RS Stock No.:
- 352-105
- Mfr. Part No.:
- MIC5205-5.0YM5-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 560 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.488 | €2.44 |
| 50 - 95 | €0.466 | €2.33 |
| 100 - 495 | €0.43 | €2.15 |
| 500 - 995 | €0.394 | €1.97 |
| 1000 + | €0.376 | €1.88 |
*price indicative
- RS Stock No.:
- 352-105
- Mfr. Part No.:
- MIC5205-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | PCB | |
| Quiescent Current | 2.5mA | |
| Pin Count | 5 | |
| Power Rating | 455mW | |
| Standards/Approvals | RoHS | |
| Series | MIC5205 | |
| Height | 1.45mm | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type PCB | ||
Quiescent Current 2.5mA | ||
Pin Count 5 | ||
Power Rating 455mW | ||
Standards/Approvals RoHS | ||
Series MIC5205 | ||
Height 1.45mm | ||
Width 2.8mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
The Microchip linear voltage regulator with ultra-low noise output, very low dropout voltage typically 17mV at light loads and 165mV at 150mA, and very low ground current 600μA at 100mA output. It offers better than 1% initial accuracy. Designed especially for handheld, battery-powered devices, It includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life.
Ultra-low noise output
High output voltage accuracy
Guaranteed 150mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reverse battery protection
Zero off-mode current
Logic-controlled electronic enable
Related links
- Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5203-5.0YM5-TR, Regulator 16V SOT-23 5-Pin
- Microchip MIC5207-5.0YM5-TR, Regulator 16V SOT-23 5-Pin
- Microchip MCP1825T-3302E/DC, LOD Voltage Regulator 6V SOT-223 5-Pin
- Microchip MIC5205-3.2YM5-TR, Linear Voltage Regulator 16V 5-Pin
- Microchip MIC5231-5.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
