Taiwan Semiconductor TS9011SCY RMG, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- RS Stock No.:
- 398-629
- Distrelec Article No.:
- 304-29-909
- Mfr. Part No.:
- TS9011SCY RMG
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
Temporarily out of stock
- 650 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.535 | €26.75 |
| 500 - 950 | €0.527 | €26.35 |
| 1000 + | €0.521 | €26.05 |
*price indicative
- RS Stock No.:
- 398-629
- Distrelec Article No.:
- 304-29-909
- Mfr. Part No.:
- TS9011SCY RMG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Pin Count | 4 | |
| Power Rating | 0.5W | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Pin Count 4 | ||
Power Rating 0.5W | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 4.6mm | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard IEC 61249-2-21 | ||
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor TS19376CY5 RMG SOT-89 Display Driver 23 V
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R1515H120B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
