Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- RS Stock No.:
- 398-524
- Mfr. Part No.:
- TS78L05ACY RMG
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€18.35
(exc. VAT)
€22.55
(inc. VAT)
Last RS stock
- Plus 100 unit(s) shipping from 02 November 2026
- Final 3,950 unit(s) shipping from 29 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.367 | €18.35 |
| 250 - 450 | €0.338 | €16.90 |
| 500 - 1200 | €0.317 | €15.85 |
| 1250 - 2450 | €0.292 | €14.60 |
| 2500 + | €0.269 | €13.45 |
*price indicative
- RS Stock No.:
- 398-524
- Mfr. Part No.:
- TS78L05ACY RMG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3mA | |
| Pin Count | 4 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Series | TS78Lxx | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3mA | ||
Pin Count 4 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Series TS78Lxx | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 30V | ||
Automotive Standard No | ||
TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Related links
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS9011SCY RMG, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- STMicroelectronics L78L15ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L12ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L78L15ABUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L79L12ACUTR, Voltage Regulator -35V SOT-89 3-Pin
- STMicroelectronics L78L12ABUTR, Voltage Regulator 35V SOT-89 3-Pin
