Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 460-837
- Mfr. Part No.:
- LM2940S-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 460-837
- Mfr. Part No.:
- LM2940S-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Series | LM2940 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Width | 8.64mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 6.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Series LM2940 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Width 8.64mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 6.25V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940IMP-5.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-5.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
