Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 102-5694
- Mfr. Part No.:
- LM2937ES-3.3/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 90 more to save 16%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€94.77
(exc. VAT)
€116.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €2.106 | €94.77 | - |
| 90 - 180 | €1.748 | €78.66 | 16% |
| 225 - 405 | €1.703 | €76.64 | 19% |
| 450 + | €1.66 | €74.70 | 21% |
*price indicative
- RS Stock No.:
- 102-5694
- Mfr. Part No.:
- LM2937ES-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Series | LM2937 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Minimum Input Voltage | 4.75V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Series LM2937 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Minimum Input Voltage 4.75V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937ET-3.3/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937IMP-3.3/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
