Texas Instruments UA78L05ACDR, 5-Channel Linear, Voltage Regulator, 100 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 527-974
- Mfr. Part No.:
- UA78L05ACDR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 125 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.85
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- Plus 1,125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.194 | €4.85 | - |
| 125 - 475 | €0.162 | €4.05 | €4.00 |
| 500 - 1225 | €0.158 | €3.95 | €18.00 |
| 1250 + | €0.154 | €3.85 | €50.00 |
*price indicative
- RS Stock No.:
- 527-974
- Mfr. Part No.:
- UA78L05ACDR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.91mm | |
| Series | UA78Lxx | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Output Current 100mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Height 1.58mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.91mm | ||
Series UA78Lxx | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments Regulator 5V, SOIC 3-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
