Microchip MIC5200-3.3YM, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V, SOIC 8-Pin

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.99

(exc. VAT)

€4.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.798€3.99-
50 - 245€0.772€3.863%
250 - 495€0.75€3.756%
500 +€0.648€3.2418%

*price indicative

RS Stock No.:
649-376
Mfr. Part No.:
MIC5200-3.3YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.7 %

Mount Type

Surface

Polarity

Positive

Package Type

SOIC

Quiescent Current

130μA

Output Current

100mA

Pin Count

8

Switching Regulator

No

Series

MIC5200

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

60V

Automotive Standard

No

The Microchip Linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on/off switching input. Designed especially for handheld battery powered devices, it is switched by a CMOS- or TTL-compatible logic signal.

High output voltage accuracy

Variety of output voltages

Guaranteed 100mA output

Low quiescent current

Low dropout voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy