Microchip MCP16364-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 2V, 24 V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 559-433
- Mfr. Part No.:
- MCP16364-E/Q8B
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.884 | €4.42 |
| 50 - 245 | €0.778 | €3.89 |
| 250 - 495 | €0.696 | €3.48 |
| 500 + | €0.688 | €3.44 |
*price indicative
- RS Stock No.:
- 559-433
- Mfr. Part No.:
- MCP16364-E/Q8B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2V, 24V | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | 2/24 V | |
| Switching Regulator | Yes | |
| Height | 900μm | |
| Series | MCP16364 | |
| Width | 3mm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Length | 3mm | |
| Minimum Input Voltage | 4.1V | |
| Maximum Input Voltage | 48V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2V, 24V | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Package Type VDFN | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type 2/24 V | ||
Switching Regulator Yes | ||
Height 900μm | ||
Series MCP16364 | ||
Width 3mm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Length 3mm | ||
Minimum Input Voltage 4.1V | ||
Maximum Input Voltage 48V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Integrated Switch Step-Down Regulator is a high-efficiency buck converter. It features automatic PFM/PWM operation, ensuring optimal efficiency across varying loads. With its integrated high-side switch and built-in protections, this regulator is ideal for industrial, automotive, and consumer electronics applications.
Internal Compensation
Internal Soft Start
Internal Bootstrap Diode
Cycle by Cycle Peak Current Limit
Over temperature Protection
AEC Q100 Automotive Qualified
Related links
- Microchip MCP16364T-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16365-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16368-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16367-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16367T-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16365T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
