Microchip MCP16365T-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 24V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 627-928
- Mfr. Part No.:
- MCP16365T-E/Q8B
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,913.90
(exc. VAT)
€3,583.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.883 | €2,913.90 |
*price indicative
- RS Stock No.:
- 627-928
- Mfr. Part No.:
- MCP16365T-E/Q8B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Quiescent Current | 18μA | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Series | MCP16364/5/6 | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Package Type VDFN | ||
Quiescent Current 18μA | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Series MCP16364/5/6 | ||
Width 3mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Step down DC-DC converters are highly integrated, high efficiency, fixed frequency, step down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection.
Power good output
Under voltage lockout
Peak current mode control
Internal compensation
Internal soft start
Internal bootstrap diode
Over temperature protection
Related links
- Microchip MCP16368T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16364T-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16365-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2V VDFN 8-Pin
