Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
- RS Stock No.:
- 598-026
- Mfr. Part No.:
- MIC68220YML-TR
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€5,484.00
(exc. VAT)
€6,745.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €5.484 | €5,484.00 |
*price indicative
- RS Stock No.:
- 598-026
- Mfr. Part No.:
- MIC68220YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 20 | |
| Length | 5mm | |
| Height | 850μm | |
| Series | MIC68220 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 20 | ||
Length 5mm | ||
Height 850μm | ||
Series MIC68220 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.65V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Dual-channel low dropout linear regulator designed for systems requiring high peak current during startup and precise voltage control during operation. It supports advanced power sequencing and tracking, making it ideal for multi-rail digital platforms like FPGAs and microprocessors. With programmable ramp control and power-on reset supervision, it ensures smooth voltage transitions and protects against in-rush current issues.
Fixed and adjustable output voltages
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Related links
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC5319-1.8YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
