Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- RS Stock No.:
- 598-514
- Mfr. Part No.:
- MIC68200YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€13,440.00
(exc. VAT)
€16,530.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.688 | €13,440.00 |
*price indicative
- RS Stock No.:
- 598-514
- Mfr. Part No.:
- MIC68200YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Length | 3mm | |
| Series | MIC68200 | |
| Height | 900μm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 10 | ||
Length 3mm | ||
Series MIC68200 | ||
Height 900μm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.65V | ||
Automotive Standard No | ||
The Microchip High peak-current LDO regulator tailored for powering digital systems like FPGAs and microcontrollers. Its designed to handle demanding startup conditions while maintaining efficient operation during normal use. With built-in support for sequencing, tracking, and ramp control, it enables precise power-up and power-down behaviour in multi-rail systems. Its compact design and robust protection features make it a reliable choice for complex, space-constrained electronics.
Fixed and adjustable output voltages
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Related links
- Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
- Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319-1.8YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
