Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- RS Stock No.:
- 598-079
- Mfr. Part No.:
- MCP1804T-3002I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,433.00
(exc. VAT)
€2,994.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.811 | €2,433.00 |
*price indicative
- RS Stock No.:
- 598-079
- Mfr. Part No.:
- MCP1804T-3002I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 50μA | |
| Pin Count | 5 | |
| Series | MCP1804 | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 50μA | ||
Pin Count 5 | ||
Series MCP1804 | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 3.2mm | ||
Height 1.45mm | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip Voltage regulator is designed for a broad application spectrum while maintaining simplicity and efficiency. The unit delivers finely tuned power management using a low dropout technique, ensuring minimal energy loss and maximising overall performance. With its ability to stabilize output under varying loads, this device stands out in scenarios demanding reliability and precision. Compact and efficient, it seamlessly integrates into various electronic configurations, making it an excellent choice for enthusiasts and professionals alike. Robust thermal performance ensures longevity and reliability across diverse operating environments, positioning it as a trustworthy component in any circuit design.
Delivers a stable output voltage for consistent performance
Operates at low dropout voltage for enhanced efficiency
Thermal overload protection ensures device longevity
Wide input voltage range caters to numerous electronic devices
High power supply rejection ratio minimises output noise
Related links
- Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-A002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3302I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-C002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1802T-3002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
