Microchip MCP1804T-A002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- RS Stock No.:
- 165-3422
- Mfr. Part No.:
- MCP1804T-A002I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,433.00
(exc. VAT)
€2,994.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.811 | €2,433.00 |
*price indicative
- RS Stock No.:
- 165-3422
- Mfr. Part No.:
- MCP1804T-A002I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 50μA | |
| Pin Count | 5 | |
| Length | 3.1mm | |
| Series | MCP1804 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 50μA | ||
Pin Count 5 | ||
Length 3.1mm | ||
Series MCP1804 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MCP1804 Low Dropout Voltage Regulator
The Microchip MCP1804 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.0 V to 28 V while delivering up to 150 mA of current. The device offers a low quiescent current of 50 μA and only 1 μF of output capacitance is sufficient to stabilise the output. The MCP1804 also has a Current Foldback feature to help protect the device.
Features
150 mA Output Current
Low Dropout Voltage: 260 mV @ 20 mA, VR = 3.3 V (typical)
50 μA Quiescent Current (typical)
0.01 μA Shutdown Current (typical)
Input Operating Voltage Range: 2.0 V to 28.0 V
Output Voltage Accuracy: ±2%
Stable with Ceramic Output Capacitors
Current Limit Protection with Current Foldback
Shutdown Pin
High PSRR: 50 dB Typical @ 1 kHz
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1804T-A002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3302I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-C002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-A002I/DB, Voltage Regulator 28V SOT-223 4-Pin
- Microchip MCP1804T-A002I/MB, Voltage Regulator 28V SOT-89 3-Pin
