Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- RS Stock No.:
- 598-089
- Mfr. Part No.:
- MIC5233-3.0YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€4,356.00
(exc. VAT)
€5,358.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.452 | €4,356.00 |
*price indicative
- RS Stock No.:
- 598-089
- Mfr. Part No.:
- MIC5233-3.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Series | MIC5233 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Pin Count 5 | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.45mm | ||
Series MIC5233 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator designed for systems that require high input voltage and ultra-low ground current. Its especially well-suited for multi-cell battery-powered applications like notebooks, USB power supplies, and automotive electronics. With features like reverse battery protection, thermal shutdown, and current limit, it ensures safe and efficient operation. Its compact design supports stable performance using ceramic or tantalum capacitors, making it a reliable choice for space-constrained environments.
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
Related links
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.3YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
