Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin

Subtotal (1 pack of 20 units)*

€17.48

(exc. VAT)

€21.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.874€17.48

*price indicative

Packaging Options:
RS Stock No.:
177-3104
Mfr. Part No.:
MIC5233-3.3YS-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.8μA

Pin Count

3

Length

6.5mm

Series

MIC5233

Width

7mm

Height

1.6mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

The MIC5233 is a 100mA, highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems.A μCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitors. It only requires a 2.2μF capacitor for stability.Features of the MIC5233 include enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection.

Wide input voltage range: 2.3V to 36V

Ultra-low ground current: 18μA

Low dropout voltage of 270mV at 100mA

High output accuracy of ±2.0% over temperature

μCap: stable with ceramic or tantalum capacitors

Excellent line and load regulation specifications

Zero off-mode current

Reverse battery protection

Reverse leakage protection

Thermal shutdown and current limit protection

IttyBitty® SOT-23-5 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy