Microchip MIC5350-SGYMT-TR, Voltage Regulator 5.5V UDFN 8-Pin
- RS Stock No.:
- 598-136
- Mfr. Part No.:
- MIC5350-SGYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,165.00
(exc. VAT)
€2,665.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.433 | €2,165.00 |
*price indicative
- RS Stock No.:
- 598-136
- Mfr. Part No.:
- MIC5350-SGYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 130μA | |
| Pin Count | 8 | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | MIC5350 | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 130μA | ||
Pin Count 8 | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series MIC5350 | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout regulator is designed to deliver precision performance in demanding applications, ensuring stable voltage regulation with minimal noise. The product boasts a compact design, making it an ideal choice for space-constrained environments where efficiency is paramount. With its advanced features, it not only meets but exceeds the expectations of engineers looking for robust and reliable solutions. This regulator operates seamlessly across a wide range of voltages, making it versatile for various electronic projects. It is specifically tailored to manage power-sensitive components, ensuring that devices operate smoothly without interruption.
Thermal shutdown protection
Current limit protection
Related links
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5304-RGYMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5365-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5524-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
