Microchip MIC5304-RGYMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- RS Stock No.:
- 598-106
- Mfr. Part No.:
- MIC5304-RGYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,030.00
(exc. VAT)
€1,265.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.206 | €1,030.00 |
*price indicative
- RS Stock No.:
- 598-106
- Mfr. Part No.:
- MIC5304-RGYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 24μA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | MIC5304 | |
| Height | 600μm | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 24μA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series MIC5304 | ||
Height 600μm | ||
Length 1.6mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Voltage regulator designed for portable and battery-operated applications. This low dropout regulator provides a stable output voltage while minimising power consumption, making it ideal for devices requiring prolonged battery life. With its compact size and low quiescent current, it supports a broad range of output current demands. The device features a low thermal resistance, ensuring optimal performance even in challenging thermal environments. Its flexibility in accommodating various input voltages extends the versatility of this efficient regulator across multiple applications, from consumer electronics to medical devices.
Logic controlled selectable output voltage
Fast transition time between selected output voltages
Low 24μA operating current
Stable with 1μF ceramic capacitors
Thermal shutdown and current limit protection
Related links
- Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5350-SGYMT-TR, Voltage Regulator 5.5V UDFN 8-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5353-1.8YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
