Microchip MIC5209-3.3YM-TR, Voltage Regulator 20V SOIC 3-Pin
- RS Stock No.:
- 598-158
- Mfr. Part No.:
- MIC5209-3.3YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,567.50
(exc. VAT)
€3,157.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.027 | €2,567.50 |
*price indicative
- RS Stock No.:
- 598-158
- Mfr. Part No.:
- MIC5209-3.3YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 100nA | |
| Pin Count | 3 | |
| Length | 4.93mm | |
| Standards/Approvals | RoHS | |
| Width | 3.94mm | |
| Height | 1.63mm | |
| Series | MIC5209 | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 100nA | ||
Pin Count 3 | ||
Length 4.93mm | ||
Standards/Approvals RoHS | ||
Width 3.94mm | ||
Height 1.63mm | ||
Series MIC5209 | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as handheld devices and low-noise electronics.
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
No load stability
Related links
- Microchip MIC5209-5.0YM-TR, Voltage Regulator 20V SOIC 3-Pin
- Microchip MIC39101-3.3YM-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39102YM-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin
