Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- RS Stock No.:
- 599-155
- Mfr. Part No.:
- MIC5209-2.5YS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,750.00
(exc. VAT)
€3,375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.10 | €2,750.00 |
*price indicative
- RS Stock No.:
- 599-155
- Mfr. Part No.:
- MIC5209-2.5YS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 100nA | |
| Pin Count | 3 | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Series | MIC5209 | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 100nA | ||
Pin Count 3 | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.5mm | ||
Series MIC5209 | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as handheld devices and low-noise electronics.
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
No load stability
Related links
- Microchip MIC39100-5.0WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39100-2.5WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
- onsemi LM1117IMPX-ADJNOPB, Voltage Regulator 20V SOT-223 3-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
