Microchip MIC5283-5.0YME, Voltage Regulator 120V SOIC 8-Pin
- RS Stock No.:
- 598-233
- Mfr. Part No.:
- MIC5283-5.0YME
- Manufacturer:
- Microchip
Subtotal (1 box of 285 units)*
€523.26
(exc. VAT)
€643.53
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 285 + | €1.836 | €523.26 |
*price indicative
- RS Stock No.:
- 598-233
- Mfr. Part No.:
- MIC5283-5.0YME
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | PCB | |
| Quiescent Current | 8μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | MIC5283 | |
| Height | 1.68mm | |
| Length | 4.89mm | |
| Width | 6.02mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 120V | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type PCB | ||
Quiescent Current 8μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series MIC5283 | ||
Height 1.68mm | ||
Length 4.89mm | ||
Width 6.02mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 120V | ||
Minimum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Voltage regulator is designed for applications requiring a low dropout, high performance solution. This device delivers an exceptionally stable output voltage, ensuring reliable operation even under varying load conditions. Its compact design optimises board space while simplifying layout requirements, making it an ideal choice for modern electronics. Whether for consumer electronics or industrial applications, this regulator provides the performance and reliability engineers demand.
Stable with ceramic output capacitors
Ultra high line rejection
Thermal shutdown and current limit protection
Related links
- Microchip MIC5283-5.0YME-TR, Voltage Regulator 120V SOIC 8-Pin
- Microchip MIC5283-3.3YME, Voltage Regulator 120V SOIC 8-Pin
- Microchip MIC5283-5.0YML-TR, Voltage Regulator 120V 8 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-5.0YMME, Voltage Regulator 120V dc MSOP 8-Pin
- Microchip MIC5281-5.0YMM-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-5.0YMME-TR, Voltage Regulator 120V MSOP 8-Pin
