Microchip MIC29152WD-TR, Voltage Regulator 60V TO-252 5-Pin
- RS Stock No.:
- 598-249
- Mfr. Part No.:
- MIC29152WD-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€6,810.00
(exc. VAT)
€8,377.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.724 | €6,810.00 |
*price indicative
- RS Stock No.:
- 598-249
- Mfr. Part No.:
- MIC29152WD-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 5 | |
| Height | 2.387mm | |
| Standards/Approvals | RoHS | |
| Length | 6.604mm | |
| Width | 6.2mm | |
| Series | MIC2915 | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 5 | ||
Height 2.387mm | ||
Standards/Approvals RoHS | ||
Length 6.604mm | ||
Width 6.2mm | ||
Series MIC2915 | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Voltage regulator designed to deliver dependable power across a variety of electronic systems. It incorporates advanced features such as logic-level shutdown for controlled operation, error flag signaling to monitor performance, and thermal protection to ensure safety under demanding conditions. These capabilities make it a reliable choice for environments where stability and protection are crucial.
Fast transient response
Accurate 1% guaranteed tolerance
Zero current shutdown mode
Fixed voltage and adjustable versions
Related links
- Microchip MIC29302AWD-TR, Voltage Regulator 60V TO-252 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29301-5.0WU-TR, Voltage Regulator 60V 5-Pin
- Microchip MIC29302AWD, Voltage Regulator 16V TO-252 5-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5200-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
