Microchip MIC5200-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- RS Stock No.:
- 599-164
- Mfr. Part No.:
- MIC5200-5.0YS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,120.00
(exc. VAT)
€3,837.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.248 | €3,120.00 |
*price indicative
- RS Stock No.:
- 599-164
- Mfr. Part No.:
- MIC5200-5.0YS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 10nA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | MIC5200 | |
| Length | 6.5mm | |
| Height | 1.8mm | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 10nA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series MIC5200 | ||
Length 6.5mm | ||
Height 1.8mm | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout regulator is designed to provide a stable output voltage with superior transient response. It excels in applications requiring power efficiency and is ideal for battery-powered devices. Featuring a compact design, it integrates seamlessly into your projects while offering an output range suitable for various operational needs. With its minimal external components required, this regulator simplifies your circuit design and enhances reliability. The device is built to handle load variations elegantly, ensuring constant performance that meets the demands of modern electronic equipment. Its thermal protection safeguards against overheating, while its low quiescent current ensures prolonged battery life, making it an invaluable component for efficient circuitry.
Delivers high output accuracy for reliable performance
Offers low dropout voltage to maximise efficiency
Features an integrated thermal shutdown for enhanced safety
Compact design facilitates easy integration into various circuits
Provides wide input voltage range to accommodate diverse applications
Designed with low quiescent current to extend battery life
Supports fast transient response, ensuring stability during load changes
Robust construction guarantees long-term operational reliability
Related links
- Microchip MIC5201-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5200-5.0YS, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- Microchip, Voltage Regulator 625 mW 26V SOT-223 4-Pin
- Microchip MIC39100-5.0WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin
- Microchip MIC5233-3.3YS-TR, Voltage Regulator 36V SOT-223 3-Pin
- Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin
