Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 598-764
- Mfr. Part No.:
- MIC5317-1.2YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 6000 units)*
€648.00
(exc. VAT)
€798.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.108 | €648.00 |
*price indicative
- RS Stock No.:
- 598-764
- Mfr. Part No.:
- MIC5317-1.2YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 1.1mm | |
| Series | MIC5317 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 1.1mm | ||
Series MIC5317 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for efficient power delivery in space-constrained and portable electronic systems. It ensures stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its design makes it a dependable choice for applications that demand quiet, reliable, and protected voltage regulation.
150mA guaranteed output current
Stable with 1μF ceramic output capacitors
Thermal shutdown and current-limit protection
Related links
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-3.3YM5-TR, Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Regulator 6V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
