Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€1,704.00

(exc. VAT)

€2,097.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.568€1,704.00

*price indicative

RS Stock No.:
177-2915
Mfr. Part No.:
MIC5247-1.8YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

200nA

Pin Count

5

Standards/Approvals

No

Series

MIC5247

Height

1.1mm

Length

2.9mm

Width

1.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.7V

Automotive Standard

No

The MIC5247 is an efficient and precise, low-voltage CMOS voltage regulator optimized for ultra-low noise applications. The MIC5247 offers better than 1% initial accuracy and 85mA constant ground current over load (typically 85mA). The MIC5247 provides a very low-noise output, ideal for RF applications where quiet voltage sources are required.

Ultra-low noise

Low voltage outputs

Load-independent, ultra-low ground current: 85mA

150mA output current

Current limiting

Thermal shutdown

Tight load and line regulation

Zero off-mode current

Stability with low-ESR capacitors

Fast transient response

Logic-controlled enable input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy