Microchip MIC5253-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- RS Stock No.:
- 598-830
- Mfr. Part No.:
- MIC5253-3.3YC5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,326.00
(exc. VAT)
€1,632.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.442 | €1,326.00 |
*price indicative
- RS Stock No.:
- 598-830
- Mfr. Part No.:
- MIC5253-3.3YC5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 200nA | |
| Pin Count | 5 | |
| Length | 2.25mm | |
| Height | 1mm | |
| Series | MIC5253 | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 200nA | ||
Pin Count 5 | ||
Length 2.25mm | ||
Height 1mm | ||
Series MIC5253 | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed to deliver precise, stable output with minimal input requirements, making it an ideal solution for powering sensitive electronic devices. This product's innovative architecture ensures excellent transient response while maintaining low noise levels, enhancing performance in demanding applications. Its impressive output current capability coupled with extensive thermal protection features ensures that the device operates safely under various loads, delivering performance you can count on. With an extensive range of features geared towards efficiency and durability, this voltage regulator stands out as an exceptional option for engineers and developers seeking reliability and superior functionality in power management.
TTL logic controlled enable input
Zero off mode current
Thermal shutdown and current limit protection
Related links
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-3.3YC5-TR, Voltage Regulator 5.5V SC-75 5-Pin
- Microchip MIC5213-3.3YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SC-70 5-Pin
