Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- RS Stock No.:
- 598-054
- Mfr. Part No.:
- MIC5377YC5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€948.00
(exc. VAT)
€1,167.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.316 | €948.00 |
*price indicative
- RS Stock No.:
- 598-054
- Mfr. Part No.:
- MIC5377YC5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 29μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Height | 1mm | |
| Series | MIC5377 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 29μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Length 2.25mm | ||
Height 1mm | ||
Series MIC5377 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip High-performance voltage regulator designed to provide reliable power supply solutions in a compact package. This regulator optimises efficiency while maintaining low dropout voltage, making it ideal for battery-operated devices. With its extensive thermal management capabilities, the device ensures steady performance even under high load conditions. Its robust design, featuring a noise-reduction architecture, contributes to stability and enhanced signal integrity. As a result, developers can integrate this product seamlessly, fostering innovation in cutting-edge technologies that demand precision and reliability.
150mA guaranteed output current
Excellent load and line transient response
Thermal shutdown and current limit protection
Related links
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5253-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SC-70 5-Pin
- Texas Instruments TLV70012DCKT, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5V, SC-70 5-Pin
