Microchip MIC69502WR, Voltage Regulator 5.5V 7-Pin
- RS Stock No.:
- 598-875
- Mfr. Part No.:
- MIC69502WR
- Manufacturer:
- Microchip
Subtotal (1 box of 144 units)*
€495.94
(exc. VAT)
€609.98
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 144 + | €3.444 | €495.94 |
*price indicative
- RS Stock No.:
- 598-875
- Mfr. Part No.:
- MIC69502WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Width | 8.13mm | |
| Series | MIC69502 | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Height | 2.03mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 7 | ||
Width 8.13mm | ||
Series MIC69502 | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Height 2.03mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.65V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High-current, low-dropout voltage regulator designed for efficient power delivery in compact and low-voltage systems. It ensures stable and precise regulation, making it ideal for powering digital circuits like microcontrollers, FPGAs, and DSPs. With integrated logic-level shutdown, error flag signaling, and thermal protection, it supports safe and responsive operation in demanding environments.
Excellent line and load regulation specifications
Logic controlled shutdown
Thermal shutdown and current limit protection
Related links
- Microchip MIC69502WR-TR, Voltage Regulator 5.5V 7-Pin
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
