Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin
- RS Stock No.:
- 598-996
- Mfr. Part No.:
- MIC29310-5.0WU
- Manufacturer:
- Microchip
Subtotal (1 box of 200 units)*
€638.40
(exc. VAT)
€785.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €3.192 | €638.40 |
*price indicative
- RS Stock No.:
- 598-996
- Mfr. Part No.:
- MIC29310-5.0WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Pin Count | 3 | |
| Height | 0.176in | |
| Series | MIC29310 | |
| Standards/Approvals | RoHS | |
| Width | 0.41in | |
| Length | 0.405in | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Pin Count 3 | ||
Height 0.176in | ||
Series MIC29310 | ||
Standards/Approvals RoHS | ||
Width 0.41in | ||
Length 0.405in | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low dropout voltage regulator designed for efficient power delivery in demanding electronic systems. It supports stable operation across various environments and includes key features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its fast response to voltage changes makes it suitable for applications requiring consistent and protected power regulation.
Fast transient response
Accurate 1% guaranteed tolerance
Zero current shutdown mode
Fixed voltage and adjustable versions
Related links
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC2940A-5.0WU, Voltage Regulator TO-263 3-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29310-5.0WT, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC29310-3.3WT, Voltage Regulator 20V TO-220 3-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC2940A-5.0WU-TR, Voltage Regulator TO-263 3-Pin
- Microchip MIC29151-5.0WU, Voltage Regulator 60V 5-Pin
