Microchip MIC2940A-5.0WU-TR, Voltage Regulator TO-263 3-Pin
- RS Stock No.:
- 599-169
- Mfr. Part No.:
- MIC2940A-5.0WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€1,809.00
(exc. VAT)
€2,225.25
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €2.412 | €1,809.00 |
*price indicative
- RS Stock No.:
- 599-169
- Mfr. Part No.:
- MIC2940A-5.0WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Quiescent Current | 330μA | |
| Pin Count | 3 | |
| Length | 10.668mm | |
| Height | 4.597mm | |
| Standards/Approvals | RoHS | |
| Width | 9.169mm | |
| Series | MIC2940A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Quiescent Current 330μA | ||
Pin Count 3 | ||
Length 10.668mm | ||
Height 4.597mm | ||
Standards/Approvals RoHS | ||
Width 9.169mm | ||
Series MIC2940A | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator designed specifically for applications requiring efficient voltage regulation and exceptional stability. Featuring robust thermal characteristics and a compact design, this voltage regulator is tailored for flexibility in a variety of electronic projects. With its ability to deliver precise output voltage while maintaining low noise, it makes an ideal choice for both commercial and industrial electronics.
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Related links
- Microchip MIC2940A-5.0WU, Voltage Regulator TO-263 3-Pin
- Microchip MIC2940A-3.3WU-TR, Voltage Regulator TO-263 3-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC2940A-3.3WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC29301-5.0WU-TR, Voltage Regulator 60V 5-Pin
- Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29300-5.0WU Voltage Regulator 5V, TO-263 3-Pin
