Microchip TC1017-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- RS Stock No.:
- 599-126
- Mfr. Part No.:
- TC1017-3.3VLTTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,458.00
(exc. VAT)
€1,794.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.486 | €1,458.00 |
*price indicative
- RS Stock No.:
- 599-126
- Mfr. Part No.:
- TC1017-3.3VLTTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Length | 2mm | |
| Series | TC1017 | |
| Height | 1.1mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Length 2mm | ||
Series TC1017 | ||
Height 1.1mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip High-performance low-dropout linear regulator, engineered to deliver a stable 3.3V output specifically designed to support an array of sensitive electronic devices. This device excels in providing reliable power with a compact footprint, making it an ideal choice for space-constrained applications. With a maximum output current of 1A, its perfectly suited for powering microcontrollers, sensors, and other vital components in various electronic systems. Built to cater to both industrial and consumer applications, this LDO regulator operates seamlessly under varied conditions, assuring stability and performance at all times.
Supports an output current of up to 1A, making it versatile for numerous applications
Implements advanced thermal features for improved reliability under load
Compact design allows for easy integration into tight spaces without sacrificing performance
Robust protection features safeguard against surges, ensuring longevity of both the regulator and connected components
Related links
- Microchip TC1016-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated MAX8512EXK+T, Voltage Regulator 6V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5213-2.5YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5213-3.3YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
