Microchip MCP16331T-E/MNYVAO, 1-Channel Buck Regulator, Voltage Regulator, 1.2 A, 3.3V 550 kHz, TDFN 6-Pin
- RS Stock No.:
- 631-364
- Mfr. Part No.:
- MCP16331T-E/MNYVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€6,019.20
(exc. VAT)
€7,405.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.824 | €6,019.20 |
*price indicative
- RS Stock No.:
- 631-364
- Mfr. Part No.:
- MCP16331T-E/MNYVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 550kHz | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.35 % | |
| Mount Type | Surface | |
| Quiescent Current | 1mA | |
| Package Type | TDFN | |
| Output Current | 1.2A | |
| Pin Count | 6 | |
| Switching Regulator | Yes | |
| Height | 800μm | |
| Length | 2mm | |
| Series | MCP16331 | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 50V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.4V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 550kHz | ||
Line Regulation 0.1 % | ||
Load Regulation 0.35 % | ||
Mount Type Surface | ||
Quiescent Current 1mA | ||
Package Type TDFN | ||
Output Current 1.2A | ||
Pin Count 6 | ||
Switching Regulator Yes | ||
Height 800μm | ||
Length 2mm | ||
Series MCP16331 | ||
Width 3mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 50V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.4V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Non synchronous switching buck regulator is a is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 or 8-pin TDFN 2x3 package that operates from input voltage sources up to 50V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Adjustable output voltage
Peak current mode control
Internal compensation
Internal soft‑start
Cycle‑by‑cycle peak current limit
Related links
- Microchip MCP16331T-E/CHVAO Voltage Regulator 3.3V 550 kHz, SOT-23 6-Pin
- Microchip MCP16311T-E/MNYVAO Voltage Regulator 15V, 2 V 575
- Microchip MCP16301T-E/CHVAO Voltage Regulator 15V SOT-23 6-Pin
- Microchip MCP16301T-450E/CHVAO Voltage Regulator 15V SOT-23 6-Pin
- Microchip LM2576-3.3WU Voltage Regulator 3.3V 52 kHz 5-Pin
- Microchip LM2576-12WU-TR Voltage Regulator 37V 52 kHz, 5-Lead TO-220 5-Pin
- Microchip LM2575-5.0WU-TR Voltage Regulator 37V 52 kHz, TO-220 5-Pin
- MCP6052T-E/MNYVAO Microchip 385 kHz, 8-Pin 6V TDFN
