Microchip MCP16301T-E/CHVAO, 1-Channel Buck Regulator, Voltage Regulator, 1 A, 15V, 2 V 550 kHz, SOT-23 6-Pin
- RS Stock No.:
- 631-358
- Mfr. Part No.:
- MCP16301T-E/CHVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,081.00
(exc. VAT)
€3,789.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.027 | €3,081.00 |
*price indicative
- RS Stock No.:
- 631-358
- Mfr. Part No.:
- MCP16301T-E/CHVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Regulator | |
| Output Voltage | 15V, 2V | |
| Number of Outputs | 1 | |
| Switching Frequency | 550kHz | |
| Line Regulation | 0.1 % | |
| Mount Type | Surface | |
| Quiescent Current | 7.5mA | |
| Package Type | SOT-23 | |
| Output Current | 1A | |
| Pin Count | 6 | |
| Output Type | 2/15 V | |
| Switching Regulator | Yes | |
| Series | MCP1630 | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Regulator | ||
Output Voltage 15V, 2V | ||
Number of Outputs 1 | ||
Switching Frequency 550kHz | ||
Line Regulation 0.1 % | ||
Mount Type Surface | ||
Quiescent Current 7.5mA | ||
Package Type SOT-23 | ||
Output Current 1A | ||
Pin Count 6 | ||
Output Type 2/15 V | ||
Switching Regulator Yes | ||
Series MCP1630 | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 30V Non-Synchronous Buck Regulator is a highly integrated, high-efficiency, fixed frequency, step-down DC to DC converter in a popular 6-pin SOT-23 package that operates from input voltage sources up to 30V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection. Minimal external components are necessary to develop a complete step-down DC to DC converter power supply.
Adjustable output voltage
Low device shutdown current
Peak current mode control
Internal compensation
Stable with ceramic capacitors
Internal soft‑start
Related links
- Microchip MCP16301T-450E/CHVAO Voltage Regulator 15V SOT-23 6-Pin
- Microchip MCP16331T-E/CHVAO Voltage Regulator 3.3V 550 kHz, SOT-23 6-Pin
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
- Microchip MCP16331T-E/MNYVAO Voltage Regulator 3.3V 550 kHz, TDFN 6-Pin
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15V 500 kHz,
- Microchip MCP1640BT-I/MC Boost 3.3V 500 kHz, SOT-23 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- Microchip MCP16301HT-E/CH Step Down DC/DC Converter 15V 550 kHz, SOT-23 6-Pin
