Microchip MCP1793T-5002H/DCVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V 100 kHz, SOT-223 5-Pin
- RS Stock No.:
- 631-544
- Mfr. Part No.:
- MCP1793T-5002H/DCVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€4,400.00
(exc. VAT)
€5,400.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.10 | €4,400.00 |
*price indicative
- RS Stock No.:
- 631-544
- Mfr. Part No.:
- MCP1793T-5002H/DCVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 100kHz | |
| Line Regulation | ±0.05 % | |
| Load Regulation | ±2 % | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 45μA | |
| Output Current | 100mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Series | MCP1792/3 | |
| Maximum Input Voltage | 70V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Switching Frequency 100kHz | ||
Line Regulation ±0.05 % | ||
Load Regulation ±2 % | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 45μA | ||
Output Current 100mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100, PPAP | ||
Series MCP1792/3 | ||
Maximum Input Voltage 70V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip High Voltage Automotive LDO is low dropout regulators which capable of generating 100 mA output current. The input voltage range of 4.5Vto 55V makes it suitable in 12V to 48V power rails and in high-voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications.
Low quiescent supply current 25 μA typical
Low shutdown quiescent supply current 2 μA typical
High PSRR
AEC Q100 with Grade 0 and PPAP capable
Related links
- Microchip MCP1793T-5002H/OTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-5002H/CBVAO Voltage Regulator 5V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1799T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
