Microchip MCP1755T-3302E/DCVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V 1 kHz, SOT-223 5-Pin
- RS Stock No.:
- 631-368
- Mfr. Part No.:
- MCP1755T-3302E/DCVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€1,984.00
(exc. VAT)
€2,440.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.496 | €1,984.00 |
*price indicative
- RS Stock No.:
- 631-368
- Mfr. Part No.:
- MCP1755T-3302E/DCVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1kHz | |
| Line Regulation | ±0.05 % | |
| Load Regulation | ±0.5 % | |
| Package Type | SOT-223 | |
| Quiescent Current | 68μA | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP | |
| Minimum Input Voltage | 3.6V | |
| Maximum Input Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 1kHz | ||
Line Regulation ±0.05 % | ||
Load Regulation ±0.5 % | ||
Package Type SOT-223 | ||
Quiescent Current 68μA | ||
Output Current 300mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Series MCP | ||
Minimum Input Voltage 3.6V | ||
Maximum Input Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 16 volt high PSRR voltage regulator with short circuit current foldback. This regulator provides up to 300 mA of current. The input operating voltage range is specified from 3.6V to 16V continuous, 18V absolute maximum, making it ideal for automotive and commercial 12 VDC systems. Its typically delivers 80 dB of ripple rejection at 1 kHz, making the device ideal for AC sensitive applications like GFCI and AFCI circuit breaker designs. The Current Foldback feature is a true short circuit current foldback.
Power good output
Shutdown input
True current foldback protection
Short circuit protection
Over temperature protection
Related links
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1793T-5002H/DCVAO Voltage Regulator 5V 100 kHz, SOT-223 5-Pin
- Microchip MCP1799T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
