Microchip MCP1825S-5002E/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-223 3-Pin
- RS Stock No.:
- 649-390
- Mfr. Part No.:
- MCP1825S-5002E/DB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.622 | €6.22 | - |
| 100 - 490 | €0.602 | €6.02 | 3% |
| 500 - 990 | €0.584 | €5.84 | 6% |
| 1000 + | €0.503 | €5.03 | 19% |
*price indicative
- RS Stock No.:
- 649-390
- Mfr. Part No.:
- MCP1825S-5002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 120μA | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.1V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 120μA | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Standards/Approvals AEC-Q100 | ||
Series MCP | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.1V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip 500 mA low dropout linear regulator delivers high current and low output voltages, available in both fixed and adjustable output voltage versions, including a 3-pin fixed voltage option, and is stable when used with ceramic output capacitors that naturally provide lower output noise and help reduce the overall size and cost of the regulator solution, requiring only 1 microfarad of output capacitance for stabilization.
Passes Automotive AEC-Q100 Reliability Testing
Short Circuit Current Limiting and Over temperature Protection
Fast Response to Load Transients
Related links
- Microchip MCP1703-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1824ST-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip Voltage Regulator 5V, SOT-223 4-Pin
