Microchip MCP1703-5002E/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, SOT-223 3-Pin

Subtotal (1 pack of 5 units)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 7,720 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.636€3.18

*price indicative

RS Stock No.:
669-4890
Mfr. Part No.:
MCP1703-5002E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

5V

Line Regulation

0.1 %/V

Load Regulation

1 %

Mount Type

Surface

Polarity

Positive

Package Type

SOT-223

Quiescent Current

2μA

Pin Count

3

Output Current

250mA

Output Type

Fixed

Height

1.6mm

Series

MCP1703

Width

3.5mm

Length

6.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.7V

Automotive Standard

No

MCP1703 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy