Microchip MIC2954-03WS-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-223 3-Pin
- RS Stock No.:
- 649-462
- Mfr. Part No.:
- MIC2954-03WS-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €2.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 910 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.944 | €9.72 | - |
| 50 - 245 | €1.888 | €9.44 | €2.80 |
| 250 - 495 | €1.828 | €9.14 | €29.00 |
| 500 + | €1.576 | €7.88 | €184.00 |
*price indicative
- RS Stock No.:
- 649-462
- Mfr. Part No.:
- MIC2954-03WS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Through Hole, Surface | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Switching Regulator | No | |
| Standards/Approvals | No | |
| Series | MIC2954 | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 60V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Through Hole, Surface | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Switching Regulator No | ||
Standards/Approvals No | ||
Series MIC2954 | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 60V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low dropout regulator is an efficient voltage regulator that provides very low dropout voltage and low quiescent current, with key features including reversed battery protection, fold-back current limiting, and automotive load dump protection, making it well-suited for power-sensitive and automotive applications.
Low Quiescent Current
Low Dropout Voltage
Extremely Tight Load and Line Regulation
Very Low Temperature Coefficient
Related links
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- onsemi LM1117MPX-50NOPB Voltage Regulator 5V, SOT-223 3-Pin
