Microchip MCP1703T-3002E/CB, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-23A 3-Pin

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€3.38

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€0.676€3.38-
50 - 120€0.656€3.282%
125 - 495€0.644€3.224%
500 - 2495€0.548€2.7418%
2500 +€0.516€2.5823%

*price indicative

Packaging Options:
RS Stock No.:
649-578
Mfr. Part No.:
MCP1703T-3002E/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.05 %

Load Regulation

0.1 %

Package Type

SOT-23A

Quiescent Current

2μA

Pin Count

3

Output Current

500mA

Switching Regulator

No

Standards/Approvals

No

Series

MCP1703

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

16V

Automotive Standard

AEC-Q100

The Microchip CMOS, low dropout voltage regulator with 250 mA maximum output current. Works with input voltage of up to 16V and in combination with its low current consumption of 2 μA is an ideal solution for applications using multi-cell, 9V alkaline or one-, two- or three- cell lithium-ion batteries. It is available in space efficient SOT23A and SOT89 packages or in a thermally capable 3-pin SOT223.

Stable with 1.0 μF to 22 μF ceramic, tantalum, or aluminum output capacitors

Short-circuit protection

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy