Microchip TC593002ECBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 3V, SOT-23A 3-Pin
- RS Stock No.:
- 264-8900
- Mfr. Part No.:
- TC593002ECBTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,977.00
(exc. VAT)
€2,433.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.659 | €1,977.00 |
*price indicative
- RS Stock No.:
- 264-8900
- Mfr. Part No.:
- TC593002ECBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 80 mV | |
| Package Type | SOT-23A | |
| Output Current | 200mA | |
| Pin Count | 3 | |
| Power Rating | 150mW | |
| Output Type | Fixed | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | TC59 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | -10V | |
| Minimum Input Voltage | -12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 80 mV | ||
Package Type SOT-23A | ||
Output Current 200mA | ||
Pin Count 3 | ||
Power Rating 150mW | ||
Output Type Fixed | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.3mm | ||
Series TC59 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage -10V | ||
Minimum Input Voltage -12V | ||
Automotive Standard No | ||
The Microchip low dropout, negative output voltage regulator designed specifically for battery-operated systems. The full CMOS construction eliminates the wasted ground current typical of bipolar LDOs. This reduced supply current significantly extends battery life, particularly when the it is operated in dropout. Other key features include low supply current (typically 3.0 μA) and low dropout operation (typically 120 mV at 50 mA).
Low dropout voltage (typically 120 mV at 50 mA; 380 mV at 100 mA) for –5.0V Out
High output voltage accuracy: 2% (max)
Low supply current: 3.5 μA (typ)
Related links
- Microchip TC593002ECBTR Voltage Regulator 3V, SOT-23A 3-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1702T-4002E/CB Voltage Regulator SOT-23A 3-Pin
- Microchip MCP1703T-3002E/CB Voltage Regulator 5V, SOT-23A 3-Pin
- Microchip TC1185-3.0VCT713 Voltage Regulator 3V, SOT-23 5-Pin
- Microchip Voltage Regulator 3V, SOT-23 5-Pin
- DiodesZetex AP7383-30WW-7 Voltage Regulator 3V, SOT-25 5-Pin
- DiodesZetex Voltage Regulator 3V, SOT-25 5-Pin
