STMicroelectronics L99VR033QTR, 1-Channel Linear Voltage, LOD Voltage Regulator, 300 mA, 3.3V, Tape & Reel 8-Pin
- RS Stock No.:
- 711-488
- Mfr. Part No.:
- L99VR033QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€1,670.00
(exc. VAT)
€2,055.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.334 | €1,670.00 |
*price indicative
- RS Stock No.:
- 711-488
- Mfr. Part No.:
- L99VR033QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5μA | |
| Package Type | Tape & Reel | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | L99VR03 | |
| Width | 2mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 900μm | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5μA | ||
Package Type Tape & Reel | ||
Output Current 300mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series L99VR03 | ||
Width 2mm | ||
Length 3mm | ||
Standards/Approvals RoHS Compliant | ||
Height 900μm | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics low dropout linear voltage regulator designed for automotive applications available in VFDFN8L wet table flanks and PWSSO12 package. The LDO delivers up to 300 mA of load current and consumes as low as 800 nA of quiescent current when the regulator is disabled and only 3.5 μA quiescent current at no load. The device is quite suitable for standby microprocessor control-unit systems, especially in automotive applications.
AEC-Q100 qualified
Wide input voltage range up to 40 V
Low quiescent current consumption
Output voltage options is 3.3 V or 5 V
Output voltage precision ± 2% in all operating conditions
Enable input for enabling and disabling the voltage regulator
Thermal shutdown and short-circuit current limitation
Related links
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3V, Tape & Reel 8-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033PTR Voltage Regulator 3.3V, PWSSO-12 12-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L06UA-TE1 LOD Voltage Regulator 6V 3-Pin
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L09UA-TE1 LOD Voltage Regulator 9V 3-Pin
