STMicroelectronics SG3525AN, 2-Channel Switching Regulators, Regulator, 500 mA, 5.2V, DIP-16 16-Pin
- RS Stock No.:
- 839-141
- Mfr. Part No.:
- SG3525AN
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.17 | - |
| 10 - 24 | €1.62 | 25% |
| 25 - 99 | €1.48 | 31% |
| 100 - 249 | €1.32 | 39% |
| 250 + | €1.25 | 42% |
*price indicative
- RS Stock No.:
- 839-141
- Mfr. Part No.:
- SG3525AN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Switching Regulators | |
| Product Type | Regulator | |
| Number of Outputs | 2 | |
| Output Voltage | 5.2V | |
| Line Regulation | 20 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Through Hole | |
| Package Type | DIP-16 | |
| Pin Count | 16 | |
| Output Current | 500mA | |
| Output Type | Transistor (Sink) | |
| Length | 20mm | |
| Height | 8.4mm | |
| Series | SG3525A | |
| Width | 8.5mm | |
| Minimum Input Voltage | 8V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Switching Regulators | ||
Product Type Regulator | ||
Number of Outputs 2 | ||
Output Voltage 5.2V | ||
Line Regulation 20 mV | ||
Load Regulation 50 mV | ||
Mount Type Through Hole | ||
Package Type DIP-16 | ||
Pin Count 16 | ||
Output Current 500mA | ||
Output Type Transistor (Sink) | ||
Length 20mm | ||
Height 8.4mm | ||
Series SG3525A | ||
Width 8.5mm | ||
Minimum Input Voltage 8V | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics PWM controller is a dual-ended voltage-mode component designed for switching power supplies and inverter applications. It reduces external part counts while improving circuit performance and response times.
Dual alternating outputs for bridge topologies
Peak output drive current up to 500 mA
Duty cycle range 0 to 49 per cent
Trimmed 5.1 V reference voltage
Related links
- STMicroelectronics SG3525AP Regulator 5.2V, DIP-16 16-Pin
- STMicroelectronics SG3525AP013TR Regulator 5.2V, DIP-16 16-Pin
- Microchip SR087SG-G Voltage Regulator 50V, SOIC 8-Pin
- Microchip MIC2290YML-TR Switching 500 mA 8-Lead DFN (2 x 2 mm)
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- MaxLinear MXL76503N-ASA-R Voltage Regulator 18V 720 kHz, SOT-23-6 6-Pin
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 28V dc, 500 mA Output Current
