STMicroelectronics SG3525AP, 2-Channel Switching Regulators, Regulator, 500 mA, 5.2V, DIP-16 16-Pin
- RS Stock No.:
- 839-142
- Mfr. Part No.:
- SG3525AP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
In Stock
- Plus 203 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.99 |
| 10 - 24 | €2.21 |
| 25 - 99 | €2.02 |
| 100 - 249 | €1.82 |
| 250 + | €1.72 |
*price indicative
- RS Stock No.:
- 839-142
- Mfr. Part No.:
- SG3525AP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Regulator Type | Switching Regulators | |
| Output Voltage | 5.2V | |
| Number of Outputs | 2 | |
| Line Regulation | 20 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Through Hole | |
| Package Type | DIP-16 | |
| Output Current | 500mA | |
| Pin Count | 16 | |
| Output Type | Transistor (Sink) | |
| Width | 8.5mm | |
| Series | SG3525A | |
| Length | 20mm | |
| Height | 8.4mm | |
| Minimum Input Voltage | 8V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Regulator Type Switching Regulators | ||
Output Voltage 5.2V | ||
Number of Outputs 2 | ||
Line Regulation 20 mV | ||
Load Regulation 50 mV | ||
Mount Type Through Hole | ||
Package Type DIP-16 | ||
Output Current 500mA | ||
Pin Count 16 | ||
Output Type Transistor (Sink) | ||
Width 8.5mm | ||
Series SG3525A | ||
Length 20mm | ||
Height 8.4mm | ||
Minimum Input Voltage 8V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics PWM controller IC is a dual-ended voltage-mode component designed for switching power supply utilities. It features high-current totem-pole output drivers capable of driving power MOSFETs directly.
NSOIC-16 narrow surface mount package
Latching PWM with pulse-by-pulse shutdown logic
Adjustable deadtime circuit via single external resistor
Under-voltage lockout with 500 mV hysteresis
Related links
- STMicroelectronics SG3525AN Regulator 5.2V, DIP-16 16-Pin
- STMicroelectronics SG3525AP013TR Regulator 5.2V, DIP-16 16-Pin
- Microchip SR087SG-G Voltage Regulator 50V, SOIC 8-Pin
- Microchip MIC2290YML-TR Switching 500 mA 8-Lead DFN (2 x 2 mm)
- MaxLinear MXL76503N-ASA-R Voltage Regulator 18V 720 kHz, SOT-23-6 6-Pin
- MaxLinear MXL76502N-ASA-R Voltage Regulator 18V 720 kHz, SOT-23-6 6-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- TRACOPOWER 15 V DC 15V dc DIP-16
