MaxLinear SPX1117M3-L-3-3/TR, 1-Channel Linear, Voltage Regulator, 800 mA, 3.3V, SOT-223-3 3-Pin
- RS Stock No.:
- 888-539
- Mfr. Part No.:
- SPX1117M3-L-3-3/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€280.00
(exc. VAT)
€345.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.112 | €280.00 |
| 5000 + | €0.107 | €267.50 |
*price indicative
- RS Stock No.:
- 888-539
- Mfr. Part No.:
- SPX1117M3-L-3-3/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 % | |
| Mount Type | SMD | |
| Quiescent Current | 5mA | |
| Package Type | SOT-223-3 | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Series | SPX1117 | |
| Height | 1.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 % | ||
Mount Type SMD | ||
Quiescent Current 5mA | ||
Package Type SOT-223-3 | ||
Output Current 800mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Length 6.7mm | ||
Series SPX1117 | ||
Height 1.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear voltage regulator offers a reliable solution for providing a well-regulated output voltage in various applications, ensuring excellent transient response and performance stability under varying load conditions.
Current limiting and thermal protection enhance safety and reliability
Enable pin facilitates simple on/off control in a Compact design
Output voltage options cater to diverse application needs
Low dropout voltage ensures efficient operation even with minimal input-output voltage differential
Related links
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
