MaxLinear SPX5205M5-L-3-3/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 150 mA, 3.3V, SOT-23-5 5-Pin

Subtotal (1 reel of 3000 units)*

€480.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.16€480.00

*price indicative

RS Stock No.:
888-599
Mfr. Part No.:
SPX5205M5-L-3-3/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Low Dropout Voltage Regulator

Regulator Type

Linear

Output Voltage

3.3V

Number of Outputs

1

Mount Type

SMD

Quiescent Current

70μA

Package Type

SOT-23-5

Output Current

150mA

Pin Count

5

Output Type

Fixed

Series

SPX5205

Length

1.6mm

Width

2.9mm

Standards/Approvals

RoHS

Height

1.45mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear Low dropout linear regulator designed for efficient DC voltage supply management. This device ensures stable voltage output with excellent transient response for diverse applications.

Provides a well-regulated DC voltage supply with low dropout requirements

Current limiting and thermal protection features enhance device reliability

Allows for voltage adjustments, catering to various operational needs

Includes an enable pin for enhanced control in power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy