Texas Instruments LM2990T-12/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- RS Stock No.:
- 100-0695
- Mfr. Part No.:
- LM2990T-12/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€99.36
(exc. VAT)
€122.22
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | €2.208 | €99.36 |
| 90 - 180 | €1.927 | €86.72 |
| 225 - 405 | €1.878 | €84.51 |
| 450 + | €1.831 | €82.40 |
*price indicative
- RS Stock No.:
- 100-0695
- Mfr. Part No.:
- LM2990T-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Series | LM2990 | |
| Minimum Input Voltage | -26V | |
| Maximum Input Voltage | 300mV | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Length 10.16mm | ||
Series LM2990 | ||
Minimum Input Voltage -26V | ||
Maximum Input Voltage 300mV | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2990T-12/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments LM2990T-15/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments LM2990T-5.0/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- Texas Instruments LM2991T/NOPB, Voltage Regulator 300mV TO-220 5-Pin
- Texas Instruments LM2990S-12/NOPB, Voltage Regulator 300mV 3-Pin
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM2940CT-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM1085IT-12/NOPB, Voltage Regulator 18V TO-220 3-Pin
